+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3650536

Washer; internally serrated; M12; D=32mm; h=3.6mm; BN 21207


Manufacturer: BOSSARD

Manufacturer part number:
3650536
TME Symbol:
B12/BN21207

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
12.4mm
Thread
M12
Outside diameter
32mm
Height
3.6mm
Material
A2 stainless steel
BN standard
BN 21207
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 L
Gross weight10.44 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650536
0 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs