+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1099620

Nut; winged; M12; 1.75; 5 steel; Plating: zinc; BN 213


Manufacturer: BOSSARD

Manufacturer part number:
1099620
TME Symbol:
B12/BN213

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M12
Thread pitch
1.75
Material
5 steel
Plating material
zinc
BN standard
BN 213
Gross weight27.02 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099620
39 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs