+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2050919

Nut; hexagonal; M12; A4 stainless steel; 18mm; BN 2586; DIN 934

NEW

Manufacturer: BOSSARD

Manufacturer part number:
2050919
TME Symbol:
B12/BN2586

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Material
A4 stainless steel
Spanner size
18mm
BN standard
BN 2586
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight14.51 g
See other products in this category: Nuts BOSSARD,
*
2050919
0 in TME stock
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs