+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5401540

Washer; round,spring; M12; D=29mm; h=3mm; spring steel; DIN 6796

Manufacturer: BOSSARD

Manufacturer part number:
5401540
TME Symbol:
B12/BN30721

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round, spring
Internal diameter
13mm
Thread
M12
Outside diameter
29mm
Height
3mm
Material
spring steel
DIN standard
DIN 6796
BN standard
BN 30721
Gross weight11.87 g
Certificates
See other products in this category: Washers BOSSARD,
*
5401540
9 in TME stock
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs