+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3092379

Nut; with flange; hexagonal; M12; 1.75; steel; Plating: zinc; 18mm


Manufacturer: BOSSARD

Manufacturer part number:
3092379
TME Symbol:
B12/BN41187

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
steel
Plating material
zinc
Spanner size
18mm
BN standard
BN 41187
DIN standard
DIN 6923
ISO standard
ISO 4161
Gross weight19.82 g
See other products in this category: Nuts BOSSARD,
*
3092379
200 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 500 pcs