+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1187686

Washer; round; M12; D=15.5mm; fiber; DIN 7603A; BN 449


Manufacturer: BOSSARD

Manufacturer part number:
1187686
TME Symbol:
B12/BN449

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
12mm
Thread
M12
Outside diameter
15.5mm
Material
fiber
DIN standard
DIN 7603A
BN standard
BN 449
Gross weight0.117 g
Certificates
See other products in this category: Washers BOSSARD,
*
1187686
249 in TME stock
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 100 pcs