+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1440284

Nut; winged; M12; 1.75; brass; Plating: nickel; BN 525; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1440284
TME Symbol:
B12/BN525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M12
Thread pitch
1.75
Material
brass
Plating material
nickel
BN standard
BN 525
DIN standard
DIN 315
Gross weight56.6 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1440284
0 in TME stock
Net price for quantities from 50 pcs - 6.84 USDGross price for quantities from 50 pcs - 6.84 USD
Net price for quantities from 250 pcs - 5.53 USDGross price for quantities from 250 pcs - 5.53 USD
Net price for quantities from 500 pcs - 4.80 USDGross price for quantities from 500 pcs - 4.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product