+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242431

Nut; with protection; hexagonal; M12; 1.75; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1242431
TME Symbol:
B12/BN637

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
A2 stainless steel
Spanner size
19mm
BN standard
BN 637
DIN standard
DIN 985
Gross weight15.06 g
See other products in this category: Nuts BOSSARD,
*
1242431
1000 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs