+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1887793

Washer; round; M12; D=24mm; h=2.5mm; steel; Plating: zinc; DIN 125A


Manufacturer: BOSSARD

Manufacturer part number:
1887793
TME Symbol:
B12/BN715

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
24mm
Height
2.5mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 715
PN standard
PN 82006
ISO standard
ISO 7089
Dimensions
Gross weight5.377 g
Certificates
See other products in this category: Washers BOSSARD,
*
1887793
1004 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs