+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1267876

Washer; round; M12; D=28mm; h=4mm; steel; Plating: zinc; BN 716


Manufacturer: BOSSARD

Manufacturer part number:
1267876
TME Symbol:
B12/BN716

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
28mm
Height
4mm
Material
steel
Plating material
zinc
BN standard
BN 716
Gross weight13.49 g
Certificates
See other products in this category: Washers BOSSARD,
*
1267876
100 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs