+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271148

Washer; round; M12; D=30mm; h=3mm; steel; Plating: zinc; BN 737


Manufacturer: BOSSARD

Manufacturer part number:
1271148
TME Symbol:
B12/BN737

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
30mm
Height
3mm
Material
steel
Plating material
zinc
BN standard
BN 737
Gross weight11.607 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271148
795 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsBag = 500 pcs