+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1273728

Washer; round; M12; D=24mm; h=0.5mm; spring steel; DIN 988; BN 748


Manufacturer: BOSSARD

Manufacturer part number:
1273728
TME Symbol:
B12/BN748

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
12mm
Thread
M12
Outside diameter
24mm
Height
0.5mm
Material
spring steel
DIN standard
DIN 988
BN standard
BN 748
Gross weight1.293 g
Certificates
See other products in this category: Washers BOSSARD,
*
1273728
850 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs