+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1276727

Washer; spring; M12; D=21.1mm; h=3.35mm; steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
1276727
TME Symbol:
B12/BN769

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
12.2mm
Thread
M12
Outside diameter
21.1mm
Height
3.35mm
Material
steel
Plating material
zinc
DIN standard
DIN 128A
BN standard
BN 769
Gross weight3.054 g
Certificates
See other products in this category: Washers BOSSARD,
*
1276727
100 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs