+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1276964

Washer; wave,spring; M12; D=21.1mm; h=3.35mm; spring steel; BN 771


Manufacturer: BOSSARD

Manufacturer part number:
1276964
TME Symbol:
B12/BN771

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
12.2mm
Thread
M12
Outside diameter
21.1mm
Height
3.35mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 128B
BN standard
BN 771
Gross weight3.033 g
Certificates
See other products in this category: Washers BOSSARD,
*
1276964
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs