+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400479

Nut; hexagonal; M12; 1.75; polyamide; H: 10mm; 19mm; DIN 555


Manufacturer: BOSSARD

Manufacturer part number:
1400479
TME Symbol:
B12/BN81

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
polyamide
Height
10mm
Spanner size
19mm
DIN standard
DIN 555
ISO standard
ISO 4034
PN standard
PN 82144
Dimensions
Gross weight2.308 g
See other products in this category: Nuts BOSSARD,
*
1400479
100 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs