+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8025932

Washer; round; M12; D=27mm; h=2.5mm; steel; Plating: zinc; BN 84520


Manufacturer: BOSSARD

Manufacturer part number:
8025932
TME Symbol:
B12/BN84520

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
27mm
Height
2.5mm
Material
steel
Plating material
zinc
BN standard
BN 84520
Gross weight7.6 g
See other products in this category: Washers BOSSARD,
*
8025932
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.