+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8026254

Washer; internally serrated; M12; D=27mm; h=3.1mm; spring steel

Manufacturer: BOSSARD

Manufacturer part number:
8026254
TME Symbol:
B12/BN84530

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
12.4mm
Thread
M12
Outside diameter
27mm
Height
3.1mm
Material
spring steel
BN standard
BN 84530
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 M
Gross weight6.17 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8026254
400 in TME stock
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 500 pcs