+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1065122

Ball joint; 12mm; M12; 1.75; right hand thread,inside; steel


Manufacturer: BOSSARD

Manufacturer part number:
1065122
TME Symbol:
B12/BN99

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
inside, right hand thread
Material
steel
Plating material
zinc
Engineering PN
BEF12-20
Manufacturer series
DURBAL
Gross weight112.09 g
Certificates
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1065122
0 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 3 pcs - 36.65 USDGross price for quantities from 3 pcs - 36.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.