+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B12LB

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.1A/28VAC; 0.1A/28VDC; B; THT


Manufacturer: NKK SWITCHES

Manufacturer part number:
B12LB
TME Symbol:
B12LB

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering, straight
Manufacturer series
B
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Body dimensions
8x8.8x15.1mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
copper
Mounting
THT
Body material
polyamide
Illumination
none
Operating Force
0.59N
Poles number
1
Lever length
12.5mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
B12LB
0 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 25 pcs - 7.93 USDGross price for quantities from 25 pcs - 7.93 USD
Net price for quantities from 50 pcs - 7.58 USDGross price for quantities from 50 pcs - 7.58 USD
Net price for quantities from 100 pcs - 7.23 USDGross price for quantities from 100 pcs - 7.23 USD
Net price for quantities from 250 pcs - 6.86 USDGross price for quantities from 250 pcs - 6.86 USD
Net price for quantities from 500 pcs - 6.62 USDGross price for quantities from 500 pcs - 6.62 USD
Net price for quantities from 1000 pcs - 6.39 USDGross price for quantities from 1000 pcs - 6.39 USD
Net price for quantities from 2500 pcs - 6.12 USDGross price for quantities from 2500 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.