+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B140WS-7

Diode: Schottky rectifying; SOD323; SMD; 40V; 1A; reel,tape; 235mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
B140WS-7
TME Symbol:
B140WS-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
SOD323
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Capacitance
125pF
Max. forward voltage
0.62V
Leakage current
50µA
Max. forward impulse current
3A
Kind of package
reel, tape
Power dissipation
235mW
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
B140WS-7
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.