+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96033225

Enclosure: multipurpose; X: 125mm; Y: 151mm; Z: 60mm; BOCUBE; ABS


Manufacturer: BOPLA

Manufacturer part number:
96033225
TME Symbol:
B141306-ABS-7035

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
151mm
Dimension Z
60mm
Manufacturer series
BOCUBE
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Dimensions
Gross weight244.6 g
Certificates
EAN code4049505038404

WATCH VIDEO

See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
96033225
1 in TME stock
Net price for quantities from 1 pcs - 25.52 USDGross price for quantities from 1 pcs - 25.52 USD
Net price for quantities from 5 pcs - 24.16 USDGross price for quantities from 5 pcs - 24.16 USD
Net price for quantities from 25 pcs - 22.97 USDGross price for quantities from 25 pcs - 22.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.