+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96033235

Enclosure: multipurpose; X: 125mm; Y: 151mm; Z: 90mm; BOCUBE; ABS


Manufacturer: BOPLA

Manufacturer part number:
96033235
TME Symbol:
B141309-ABS-7035

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
151mm
Dimension Z
90mm
Manufacturer series
BOCUBE
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Dimensions
Gross weight299.8 g
Certificates
EAN code4049505038381

WATCH VIDEO

See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
96033235
0 in TME stock
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 29.70 USD
Net price for quantities from 5 pcs - 28.12 USDGross price for quantities from 5 pcs - 28.12 USD
Net price for quantities from 25 pcs - 26.74 USDGross price for quantities from 25 pcs - 26.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.