+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092979

Nut; hexagonal; M14; 2; 6 steel; 22mm; BN 150; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092979
TME Symbol:
B14/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
6 steel
Spanner size
22mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight42.68 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092979
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs