+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3146248

Nut; hexagonal; M14; 2; acid resistant steel A4; BN 631; DIN 439B


Manufacturer: BOSSARD

Manufacturer part number:
3146248
TME Symbol:
B14/BN631

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
acid resistant steel A4
BN standard
BN 631
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight14.4 g
See other products in this category: Nuts BOSSARD,
*
3146248
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD