+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8281327

Washer; round; M14; D=45mm; h=2.5mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
8281327
TME Symbol:
B14/BN83898

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
15mm
Thread
M14
Outside diameter
45mm
Height
2.5mm
Material
acid resistant steel A4
BN standard
BN 83898
Gross weight25.08 g
See other products in this category: Washers BOSSARD,
*
8281327
0 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs