+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8313547

Washer; internally serrated; M14; D=30mm; h=3.7mm; BN 85460


Manufacturer: BOSSARD

Manufacturer part number:
8313547
TME Symbol:
B14/BN85460

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
14.4mm
Thread
M14
Outside diameter
30mm
Height
3.7mm
Material
acid resistant steel A4
BN standard
BN 85460
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 M
Gross weight9.87 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8313547
0 in TME stock
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product