+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1404911

Washer; round; M16; D=30mm; h=3mm; polyamide; DIN 125A; BN 1074

Manufacturer: BOSSARD

Manufacturer part number:
1404911
TME Symbol:
B16/BN1074

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
30mm
Height
3mm
Material
polyamide
DIN standard
DIN 125A
BN standard
BN 1074
PN standard
PN 82006
ISO standard
ISO 7089
Colour
natural
Gross weight1.6 g
Certificates
See other products in this category: Washers BOSSARD,
*
1404911
400 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs