+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1429620

Nut; square; M16; 2; steel; Plating: zinc; H: 13mm; 24mm; BN 147

Manufacturer: BOSSARD

Manufacturer part number:
1429620
TME Symbol:
B16/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M16
Thread pitch
2
Material
steel
Plating material
zinc
Height
13mm
Spanner size
24mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight35.4 g
Certificates
See other products in this category: Nuts BOSSARD
*
1429620
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 200 pcs