+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1396951

Nut; hexagonal; M16; 2; acid resistant steel A4; 24mm; BN 1721


Manufacturer: BOSSARD

Manufacturer part number:
1396951
TME Symbol:
B16/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
acid resistant steel A4
Spanner size
24mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight54.37 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1396951
25 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 125 pcs - 1.44 USDGross price for quantities from 125 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Packaging method by the manufacturer:Cardboard = 50 pcs