+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 17mm | |
Thread | M16 | |
Outside diameter | 39mm | |
Height | 5.25mm | |
Material | spring steel | |
Plating material | zinc flake coated | |
DIN standard | DIN 6796 | |
BN standard | BN 20187 | |
Colour | natural |