+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1887823

Washer; round; h=3mm; M16; D=30mm; steel; zinc; DIN 125A; BN 715


Manufacturer: BOSSARD

Manufacturer part number:
1887823
TME Symbol:
B16/BN715

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
17mm
Height
3mm
Thread
M16
Outside diameter
30mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 715
PN standard
PN 82006
ISO standard
ISO 7089
Dimensions
Gross weight10.4 g
See other products in this category: Washers BOSSARD,
*
1887823
400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs