+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270087

Washer; round; h=3mm; M16; D=50mm; steel; zinc; DIN 9021; BN 729


Manufacturer: BOSSARD

Manufacturer part number:
1270087
TME Symbol:
B16/BN729

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
17mm
Height
3mm
Thread
M16
Outside diameter
50mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight39.24 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270087
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD