+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400487

Nut; hexagonal; M16; 2; polyamide; H: 14.8mm; 24mm; DIN 555; ISO 4034


Manufacturer: BOSSARD

Manufacturer part number:
1400487
TME Symbol:
B16/BN81

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
polyamide
Height
14.8mm
Spanner size
24mm
DIN standard
DIN 555
ISO standard
ISO 4034
PN standard
PN 82144
Dimensions
Gross weight4.74 g
See other products in this category: Nuts BOSSARD,
*
1400487
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD