+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8025053

Washer; round; M16; D=32mm; h=3mm; steel; Plating: zinc; BN 84519


Manufacturer: BOSSARD

Manufacturer part number:
8025053
TME Symbol:
B16/BN84519

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
32mm
Height
3mm
Material
steel
Plating material
zinc
BN standard
BN 84519
Gross weight11.6 g
See other products in this category: Washers BOSSARD,
*
8025053
0 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product