+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028621

Washer; round; h=3mm; M16; D=50mm; steel; zinc; BN 84525


Manufacturer: BOSSARD

Manufacturer part number:
8028621
TME Symbol:
B16/BN84525

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
17mm
Height
3mm
Thread
M16
Outside diameter
50mm
Material
steel
Plating material
zinc
BN standard
BN 84525
Gross weight37.2 g
See other products in this category: Washers BOSSARD,
*
8028621
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD