+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028613

Washer; round; M16; D=50mm; h=3mm; steel; Plating: zinc; BN 84526

Manufacturer: BOSSARD

Manufacturer part number:
8028613
TME Symbol:
B16/BN84526

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
50mm
Height
3mm
Material
steel
Plating material
zinc
BN standard
BN 84526
Gross weight36.5 g
See other products in this category: Washers BOSSARD,
*
8028613
0 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Hardly available product