+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8031908

Washer; round; M16; D=40mm; h=3mm; A2 stainless steel; BN 84542

Manufacturer: BOSSARD

Manufacturer part number:
8031908
TME Symbol:
B16/BN84542

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
40mm
Height
3mm
Material
A2 stainless steel
BN standard
BN 84542
Gross weight21.68 g
See other products in this category: Washers BOSSARD,
*
8031908
590 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs