+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1281593

Washer; disk spring,spring; M9; D=18mm; h=1.4mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1281593
TME Symbol:
B18/9.2/1/BN804

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
9.2mm
Thread
M9
Outside diameter
18mm
Height
1.4mm
Material
spring steel
Plating material
without coating
DIN standard
DIN 2093
BN standard
BN 804
Gross weight1.42 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281593
300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs