+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092995

Nut; hexagonal; M18; 2.5; 6 steel; 27mm; BN 150; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092995
TME Symbol:
B18/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M18
Thread pitch
2.5
Material
6 steel
Spanner size
27mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight80.62 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092995
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD