+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8030898

Washer; round; M18; D=36mm; h=3mm; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
8030898
TME Symbol:
B18/BN84541

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
19mm
Thread
M18
Outside diameter
36mm
Height
3mm
Material
acid resistant steel A4
BN standard
BN 84541
Gross weight15.23 g
See other products in this category: Washers BOSSARD,
*
8030898
0 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs