+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3187113

Screw; for plastic; 2.2x10; Head: button; Torx® PLUS; 6IP; steel


Manufacturer: BOSSARD

Manufacturer part number:
3187113
TME Symbol:
B2.2X10/BN20040

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,2
Length
10mm
Kind of head
button
Kind of cut
Torx® PLUS
Cut size
6IP
Material
steel
Plating material
zinc
Head height
1.6mm
Head diameter
5mm
BN standard
BN 20040
Conform to the norm
WN 5451
Gross weight0.302 g
Certificates
See other products in this category: Screws BOSSARD,
*
3187113
1600 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs