+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3033897

Screw; for plastic; 2.2x10; Head: cheese head; Pozidriv; PZ1; steel


Manufacturer: BOSSARD

Manufacturer part number:
3033897
TME Symbol:
B2.2X10/BN82428

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,2
Length
10mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
Head height
1.6mm
Head diameter
4mm
BN standard
BN 82428
Trade name
eco-syn
Dimensions
Gross weight0.251 g
Certificates
See other products in this category: Screws BOSSARD,
*
3033897
50500 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs