+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3137664

Screw; 2.2x10; Head: cheese head; Torx®; TX06; hardened steel


Manufacturer: BOSSARD

Manufacturer part number:
3137664
TME Symbol:
B2.2X10/BN84229

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,2
Length
10mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX06
Material
hardened steel
Head height
1.6mm
Head diameter
4mm
BN standard
BN 84229
Gross weight0.284 g
Certificates
See other products in this category: Screws BOSSARD,
*
3137664
3100 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs