+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1037250

Screw; for metal; 2.2x13; Head: cheese head; Phillips; PH1; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1037250
TME Symbol:
B2.2X13/BN33

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
2,2
Length
13mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
hardened steel
Plating material
zinc
Head height
1.8mm
Head diameter
4.2mm
ISO standard
ISO 7049
DIN standard
DIN 7981F
BN standard
BN 33
Gross weight0.371 g
Certificates
See other products in this category: Screws BOSSARD,
*
1037250
597 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs