+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 2,2 | |
Length | 16mm | |
Kind of head | countersunk | |
Kind of cut | slotted | |
Cut size | 0.6mm | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 1.3mm | |
Head diameter | 4.3mm | |
ISO standard | ISO 1482 | |
DIN standard | DIN 7972C | |
BN standard | BN 990 | |
PN standard | PN 83102 | |
Hardness | 450 HV |