+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2098253

Screw; for metal; 2.2x6.5; Head: countersunk; Pozidriv; PZ1; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2098253
TME Symbol:
B2.2X6.5/B14066

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
2,2
Length
6.5mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
hardened steel
Plating material
zinc
Head height
1.3mm
Head diameter
4.3mm
ISO standard
ISO 7050
DIN standard
DIN 7982C
BN standard
BN 14066
Mechanical elements features
self-forming thread
Gross weight0.157 g
Certificates
See other products in this category: Screws BOSSARD,
*
2098253
16386 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcsBag = 2 000 pcs