+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 2,2 | |
Length | 8mm | |
Kind of head | countersunk | |
Kind of cut | Torx® PLUS | |
Cut size | 6IP | |
Material | steel | |
Plating material | zinc | |
Head diameter | 3.8mm | |
BN standard | BN 11308 | |
Conform to the norm | WN 1413 |