+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3205364

Screw; for plastic; 2.2x8; Head: button; Pozidriv; PZ1; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3205364
TME Symbol:
B2.2X8/BN20093

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,2
Length
8mm
Kind of head
button
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
BN standard
BN 20093
Hardness
380 HV
Conform to the norm
WN 1412
Gross weight0.222 g
Certificates
See other products in this category: Screws BOSSARD,
*
3205364
501 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs