+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3205234

Screw; 2.2x8; Head: cheese head; Torx®; TX06; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
3205234
TME Symbol:
B2.2X8/BN20097

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,2
Length
8mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX06
Material
A2 stainless steel
BN standard
BN 20097
Conform to the norm
WN 1452
Gross weight0.236 g
See other products in this category: Screws BOSSARD,
*
3205234
900 in TME stock
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs