+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 2,2 | |
Length | 8mm | |
Kind of head | cheese head | |
Kind of cut | Torx® | |
Cut size | TX06 | |
Material | hardened steel | |
Head height | 1.6mm | |
Head diameter | 4mm | |
BN standard | BN 84229 |